Exar SPX431LN-L/TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX431LN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.