
Exar SPX432M-L technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Input Voltage | 1.24V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.2276V |
| Max Supply Current | 1A |
| Mount | Surface Mount |
| Output Voltage | 1.24V |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX432M-L to view detailed technical specifications.
No datasheet is available for this part.
