Exar SPX432M-L/TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-236-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 80mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX432M-L/TR to view detailed technical specifications.
No datasheet is available for this part.