Exar SPX432N-L technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 1.246V |
| Min Input Voltage | 1.233V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3uA |
| Output Voltage | 1.24V |
| Reference Type | Shunt |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX432N-L to view detailed technical specifications.
No datasheet is available for this part.