Exar SPX432N-L/TR technical specifications.
| Package/Case | TO-92 |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX432N-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.