
Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 150mA maximum output current. Features a 210mV dropout voltage and 1% accuracy. Operates from a 2.5V to 16V input voltage range. Packaged in a compact SOT-23 surface-mount case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Exar SPX5205M5-L-5-0/TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 210mV |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX5205M5-L-5-0/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
