Adjustable positive linear voltage regulator with 150mA output current and 210mV dropout voltage. Features 1% accuracy, 16V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. Packaged in a compact SOT-23-5 surface mount case (2.9mm x 1.6mm x 1.15mm). This lead-free, RoHS compliant component offers a low quiescent current of 70uA.
Exar SPX5205M5-L/TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 210mV |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SPX5205M5-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.