Exar ST16C1450IJ28TR-F technical specifications.
| Package/Case | LCC |
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C1450IJ28TR-F to view detailed technical specifications.
No datasheet is available for this part.