
The Exar ST16C2550CJ44TR-F is a dual UART IC with a data rate of 4Mbps, featuring two channels and two functions. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.97V and 5.5V. The device is lead free and RoHS compliant, packaged in a PLCC with 500 units per reel.
Exar ST16C2550CJ44TR-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C2550CJ44TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
