
The Exar ST16C2550IJ44-F is a dual UART I2C/SPI bridge IC with a 64-byte FIFO and a data rate of 4Mbps. It is packaged in a 27-pin PLCC package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply voltage of 5.5V and a supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar ST16C2550IJ44-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Data Rate | 4Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Package Quantity | 27 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C2550IJ44-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
