
This Exar ST16C450IQ48-F is a single-channel UART IC with a data rate of 921.6Kbps, operating within a temperature range of -40°C to 85°C. It is a surface mount device with a TQFP package, and is compliant with RoHS regulations. The IC has a nominal supply voltage of 5.5V and an operating supply current of 3mA.
Exar ST16C450IQ48-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 921.6Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C450IQ48-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
