Exar ST16C550CQ48 technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar ST16C550CQ48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.