Exar ST16C550CQ48TR-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C550CQ48TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
