The Exar ST16C550IQ48 is a single-channel interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TQFP48 package and is not RoHS compliant. The device operates at a nominal supply current of 3mA and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.97V. It has a data rate of 1.5Mbps and is suitable for surface mount applications.
Exar ST16C550IQ48 technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Exar ST16C550IQ48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.