
Single-channel serial I/O controller supporting data rates up to 1.5Mbps. This CMOS interface IC features a 16-byte FIFO buffer and operates from a 2.97V to 5.5V supply voltage, with a nominal 5.5V. Packaged in a 48-pin TQFP (7.1mm x 7.1mm x 1.05mm) for surface mounting, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Exar ST16C550IQ48-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 3mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ST16C550 |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Weight | 0.319998oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C550IQ48-F to view detailed technical specifications.
No datasheet is available for this part.
