The Exar ST16C552IJ68TR-F is a dual UART I2C/SPI bridge with a 64-bit FIFO and a data rate of 1.5 Mbps. It operates over a supply voltage of 2.97V to 5.5V and has a maximum supply current of 3mA. The device is packaged in a lead-free LCC package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Exar ST16C552IJ68TR-F technical specifications.
| Package/Case | LCC |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C552IJ68TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.