
The Exar ST16C554DCJ68TR-F is a 4-channel IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.97V. The IC is lead free and RoHS compliant, packaged in a PLCC package with 250 units per reel. It has a supply current of 6mA and a nominal supply voltage of 5.5V.
Exar ST16C554DCJ68TR-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C554DCJ68TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
