
Four-channel serial I/O controller featuring CMOS technology and a 1.5Mbps data rate. This interface IC offers 16B memory size and operates from a 2.97V to 5.5V supply voltage, with a nominal 5.5V. Packaged in a 64-pin LQFP (10.1mm x 10.1mm x 1.45mm) for surface mounting, it is RoHS compliant and lead-free. The controller supports four functions and has a typical operating supply current of 6mA.
Exar ST16C554DCQ64-F technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.5Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 6mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ST16C554D |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Weight | 0.012088oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C554DCQ64-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
