
The ST16C650ACQ48-F is a 32-bit general purpose microcontroller from Exar. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.9V and 5.5V. The device is mounted on the surface and has a maximum operating supply current of 3mA. It is compliant with RoHS regulations and is packaged in a tray.
Exar ST16C650ACQ48-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 3.125Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Memory Size | 32B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 3mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ST16C650A |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.319998oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C650ACQ48-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
