The Exar ST16C654CJ68-F is a 4-channel general purpose IC with a data rate of 1.5Mbps. It is packaged in a PLCC package and is designed for surface mount applications. The IC operates over a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. It is RoHS compliant and has a supply current of 6mA.
Exar ST16C654CJ68-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C654CJ68-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
