The Exar ST16C654CQ100 is a 100-pin quad flat pack IC designed for commercial temperature grade applications. It operates within a temperature range of 0 to 70°C and is powered by a nominal 5V supply voltage. The device draws a maximum supply current of 6mA and supports clock frequencies up to 24MHz. The ST16C654CQ100 features 8-bit serial IO and 5-bit address bus capabilities, making it suitable for various serial communication applications.
Exar ST16C654CQ100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 5 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar ST16C654CQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.