Exar ST16C654CQ100-F technical specifications.
| Package/Case | PQFP |
| Data Rate | 1.5Mbps |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C654CQ100-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
