
The Exar ST16C654DIQ64-F is a surface mount interface IC with a 4-channel configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The IC is RoHS compliant and has a supply current of 6mA. It is packaged in a LQFP format with dimensions of 10mm in length, 10mm in width, and 1.4mm in height.
Exar ST16C654DIQ64-F technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.5Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C654DIQ64-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
