The Exar ST68C554IJ68 is a 68-pin quad serial communication controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in an industrial temperature grade and features a 5V nominal supply voltage with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 24 MHz and supports 8-bit external data bus and 3-bit address bus widths. It is packaged in a plastic LCC-68 package.
Exar ST68C554IJ68 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar ST68C554IJ68 to view detailed technical specifications.
No datasheet is available for this part.