Industrial-grade serial I/O controller featuring 4 channels, each capable of 0.78125MBps communication. This CMOS integrated circuit operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V, supporting a range of 2.97V to 5.5V. It boasts a maximum clock frequency of 50MHz and an 8-bit external data bus, housed in a 64-terminal, 10x10mm PQFP package.
Exar XR16L784IV-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR16L784IV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.