High-performance serial I/O controller featuring 3 channels, each capable of 3.125MBps data transfer. This CMOS integrated circuit offers an 8-bit external data bus and operates within an industrial temperature range of -40°C to 85°C. Encased in a 176-terminal, 13x13mm PBGA package (JEDEC S-PBGA-B176), it supports a nominal supply voltage of 1.2V.
Sign in to ask questions about the Exar XR17V354IB176-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XR17V354IB176-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR17V354IB176-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.