8-channel serial I/O controller supporting up to 3.125MBps data rates. This CMOS interface IC features an 8-bit external data bus and operates within an industrial temperature range of -40°C to 85°C. The component is housed in a 176-terminal PBGA package with dimensions of 13 x 13 mm.
Exar XR17V358IB176-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR17V358IB176-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.