Industrial-grade I2C bus controller featuring two channels and a maximum clock frequency of 24 MHz. This serial I/O communication controller operates with a supply voltage range of 1.62V to 3.63V, with a nominal 3.3V. Packaged in a 28-terminal TSSOP (R-PDSO-G28) with dimensions of 9.7mm length and 4.4mm width, it supports an operating temperature range of -40°C to 85°C.
Exar XR20M1172IG28-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR20M1172IG28-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.