Exar XRP2525ID-2-F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-state Resistance-Max | 140MR |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| RoHS Compliant | Yes |
| Supply Current | 52uA |
| RoHS | Compliant |
Download the complete datasheet for Exar XRP2525ID-2-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
