Exar XRP7714ILB-0X1C-F technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Current | 50mA |
| Output Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PowerXR |
| RoHS | Compliant |
Download the complete datasheet for Exar XRP7714ILB-0X1C-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
