
Exar XRP7740ILB-0X18-F technical specifications.
| Frequency | 1.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Voltage | 5.1V |
| Package Quantity | 490 |
| Packaging | Tray |
| Series | PowerXR |
| RoHS | Compliant |
Download the complete datasheet for Exar XRP7740ILB-0X18-F to view detailed technical specifications.
No datasheet is available for this part.
