The Exar XRT75L02DIV-F is a dual-UART transceiver with a data rate of 51.84 Mbps, operating on a 6V supply voltage. It is packaged in a TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Exar XRT75L02DIV-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 51.84Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT75L02DIV-F to view detailed technical specifications.
No datasheet is available for this part.