Exar XRT83D10IW-F technical specifications.
| Package/Case | SOJ |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Voltage-Nom | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT83D10IW-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
