Excel Cell Electronic EDG602S technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPDT |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 2 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Excel Cell Electronic EDG602S to view detailed technical specifications.
No datasheet is available for this part.