Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.9x10.2x5.8)mm THT Dry
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 10mA |
| Coil Resistance | 500Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10VA |
| Electrical Life | 100MCycles |
| Operate Time | 1ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |