The SPCM-AQRH-14-FC is a high-performance single photon counting module from Excelitas Technologies. It features a unique silicon avalanche photodiode (SLiK) with a 180 µm diameter active area and unmatched detection uniformity. This specific model, designated by the '14' code, is optimized with a 10 ns output pulse width, a 24 ns dead time, and a maximum dark count rate of 100 counts per second. It includes a factory-installed FC fiber adapter for easy coupling to multimode optical fibers. The module operates from a single +5V supply and includes built-in protection against accidental light overload. It provides a TTL-level output pulse for every photon detected and supports gated operation.
Checking distributor stock and pricing after the page loads.
| Active Area Diameter | 180µm |
| Dark Count Rate (Max) | 100cps |
| Peak Photon Detection Efficiency (PDE) @ 650nm | 70% |
| Dead Time | 24ns |
| Output Pulse Width | 10ns |
| Output Pulse Height | 2.2V |
| Supply Voltage (Nominal) | 5.0V DC |
| Supply Current (Typical) | 0.4A |
| Wavelength Range | 400 - 1060nm |
| Maximum Count Rate (Typical) | 37Mcps |
| Operating Temperature (Case) | 5 to 70°C |
| Afterpulsing Probability (Typical) | 0.5% |
| Optical Interface | FC Fiber Adapter |
| Electrical Connectors | BNC (Signal and Gate) |
| RoHS | Compliant (EU Directive 2015/863/EU) |
| REACH | Unaffected |