High-sensitivity avalanche photodiode designed for optical sensing applications. Features a single function and operates reliably within a temperature range of -20°C to 70°C. This general-purpose photodiode excels in detecting light signals with exceptional speed and low noise.
Excelitas C30662EH technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.60.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Excelitas C30662EH to view detailed technical specifications.
No datasheet is available for this part.