Excelitas TPiS 1S 1385 technical specifications.
| Interface Type | Serial (I2C) |
| Function | Temp Sensor |
| Resolution | 17bit |
| Accuracy | ±3°C |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | SMD |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Excelitas TPiS 1S 1385 to view detailed technical specifications.
No datasheet is available for this part.