Excelitas VT30CT technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 125mW |
| RoHS Compliant | No |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Excelitas VT30CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.