Excelitas VT33CT technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.13(Max) |
| Package Diameter (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Category | Dual Element |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | 56025 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Excelitas VT33CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.