Excelitas VT90N2 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | Yes |
| Resistance | 500000R |
| RoHS Compliant | No |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Excelitas VT90N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
