Excelitas VTB9413H technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTB9413H to view detailed technical specifications.
No datasheet is available for this part.