Excelitas VTP1232H technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Wavelength | 920nm |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTP1232H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.