Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 2.25V |
| Collector Emitter Voltage (VCEO) | 5V |
| Forward Current | 40mA |
| Input Current | 20mA |
| Max Collector Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 2.5mm |
| Termination | Solder |
| DC Rated Voltage | 5V |
| RoHS | Compliant |