Excelitas VTT1214H technical specifications.
| Polarity | NPN |
| Power Consumption | 50mW |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTT1214H to view detailed technical specifications.
No datasheet is available for this part.