
Excelitas VTT9003H technical specifications.
| Package/Case | TO-106 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Mount | Through Hole |
| Polarity | NPN |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Excelitas VTT9003H to view detailed technical specifications.
No datasheet is available for this part.
