The XGR is a plug-in DC output module part of the Excelsys powerMod series, specifically optimized for driving reactive loads such as DC motors. It features a built-in ORing function utilizing a MOSFET to maintain high efficiency and an anti-reversal diode for increased ruggedness. These additions offer N+1 redundancy when used in parallel operation and protect against reverse energy during shutdown. The module is compatible with all Excelsys UltiMod, XF, and Xgen powerPac chassis, providing a user-adjustable output voltage preset at 24V with a range of 12V to 30V.
Checking distributor stock and pricing after the page loads.
| Nominal Output Voltage | 24.0V |
| Voltage Adjust Range (Trim Pot) | 12.0 - 30.0V |
| Voltage Adjustment Range (Vprog) | 8.0 - 30.0V |
| Maximum Output Current | 10.0A |
| Maximum Output Power | 240W |
| Maximum Capacitive Load | 25mF |
| Efficiency | up to 92% |
| Number of Outputs | 1 |
| Operating Temperature | -40 to 70°C |
| RoHS | RoHS3 Compliant |
| Safety Standards | UL/EN60950 2nd edition, UL/EN60601-1 3rd edition |
| Emc | EN 55022 Class B |
| Environmental | SEMI F47 Compliant |
| REACH | SVHC compliant |