Excelsys LDV75-012SN technical specifications.
| Approvals | CE, cULus |
| Dimming | Analog, PWM |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.12inch |
| Length | 9.09inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LDV |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LDV75-012SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.