Excelsys LXC150-0350SW technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 92% |
| Features | OVP, SCP |
| Height | 1.81inch |
| Isolation Voltage | 3.75kV |
| Length | 10.43inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 428V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXC150 |
| Termination | Wire Leads |
| Weight | 3.2lb |
| Width | 3.13inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXC150-0350SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.