Excelsys LXC30-0830S technical specifications.
| Approvals | CE, cULus, EN |
| Efficiency | 86% |
| Features | OVP, SCP |
| Height | 1.36inch |
| Isolation Voltage | 3.75kV |
| Length | 6.38inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LXC30 |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Excelsys LXC30-0830S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
